- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1931970000
1931970000
Weidmuller
Conn Terminal Block M 3 POS 7.62mm Screw RA Cable Mount 42A Box
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Terminal Block M 3 POS 7.62mm Screw RA Cable Mount 42A Box
Search Keywords: 1931970000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Weidmuller
-
부품 번호:1931970000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:M3821
-
Termination Method:Screw3836
-
Pitch:7.62 mm
-
Maximum Current Rating:42 A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
17 Weeks
배송 가능
9. 3. 26
PRICE (USD)
수량
Unit Price
5
$8.21
25
$6.67
50
$6.57
100
$6.37
300
$5.85
500
$5.76
1,000
$5.67
2,500 +
$5.47
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments