Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1930210000

Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 35A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 35A Box
Search Keywords: 1930210000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1930210000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    7.62 mm
  • Maximum Current Rating:
    35 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1930210000 RoHS compliant?
Yes, 1930210000 is RoHS compliant.
What is the lead time for 1930210000?
The standard lead time for 1930210000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 12/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.32
25
$12.07
50
$11.53
100
$11.03
250
$10.58
500
$10.30
1,000 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!