- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1930100000
1930100000
Weidmuller
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 40.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 40.5A Box
Search Keywords: 1930100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1930100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:7.62 mm
-
Maximum Current Rating:40.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
14
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
14
$12.72
25
$11.53
50
$11.01
100
$10.69
250
$10.11
500
$9.84
1,000 +
$9.69
Click for Quote
Log in
to unlock special pricing