- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1929980000
1929980000
Weidmuller
Conn Terminal Block F 7 POS 7.62mm Screw ST Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 7.62mm Screw ST Cable Mount 35A Box
Search Keywords: 1929980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1929980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Maximum Current Rating:35 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.13
25
$10.99
50
$10.50
100
$10.20
250
$9.64
500
$9.38
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing