Image is representational - see mfr. specs

1929950000

Weidmuller

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 40.5A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 40.5A Box
Search Keywords: 1929950000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1929950000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    7.62 mm
  • Maximum Current Rating:
    40.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.21
25
$4.97
50
$4.88
100
$4.78
300
$4.62
500
$4.54
1,000 +
$4.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!