- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1929940000
1929940000
Weidmuller
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 40.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 40.5A Box
Search Keywords: 1929940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1929940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Maximum Current Rating:40.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.71
100
$4.50
300
$4.31
500
$4.13
1,000
$4.02
2,500
$3.92
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing