- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1929930000
1929930000
Weidmuller
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 40.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 40.5A Box
Search Keywords: 1929930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1929930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Maximum Current Rating:40.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$2.65
50
$2.49
100
$2.44
300
$2.36
500
$2.32
1,000
$2.27
2,500 +
$2.21
Click for Quote
Log in
to unlock special pricing