- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1929770000
Weidmuller
1929770000
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 35A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 35A Box
Search Keywords: 1929770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1929770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1929770000 RoHS compliant?
Yes, 1929770000 is RoHS compliant.
What is the lead time for 1929770000?
The standard lead time for 1929770000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
19
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
19
$9.91
25
$8.99
50
$8.58
100
$8.33
250
$7.87
500
$7.66
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing