- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1929750000
1929750000
Weidmuller
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 40.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 40.5A Box
Search Keywords: 1929750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1929750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-25 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.57
25
$5.51
100
$5.10
300
$4.68
500
$4.61
1,000
$4.54
2,500
$4.43
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing