- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1928290000
1928290000
Weidmuller
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Thru-Hole Box
Search Keywords: 1928290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1928290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Termination Method:Solder
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
34
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
34
$5.67
50
$4.61
100
$4.40
300
$4.21
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing