- Home ›
- All Products›
- 1925580300
1925580300
Weidmuller
Cable Assembly 4 Position M12 Circular Receptacle PVC 0.34mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 4 Position M12 Circular Receptacle PVC 0.34mm2 3m
Search Keywords: 1925580300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925580300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$16.94
25
$13.91
50
$13.60
100
$13.17
250
$12.96
500
$12.82
1,000 +
$12.79
Click for Quote
Log in
to unlock special pricing