- Home ›
- All Products›
- 1925450300
1925450300
Weidmuller
Cable Assembly 5 Position M12 Circular Plug PVC 0.34mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5 Position M12 Circular Plug PVC 0.34mm2 3m
Search Keywords: 1925450300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925450300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
16
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
16
$12.79
25
$11.59
50
$11.07
100
$10.75
250
$10.16
500
$9.89
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing