- Home ›
- All Products›
- 1925450150
1925450150
Weidmuller
Cable Assembly 5 Position M12 Circular Plug PVC 0.34mm2 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5 Position M12 Circular Plug PVC 0.34mm2 1.5m
Search Keywords: 1925450150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925450150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
19
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
19
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing