- Home ›
- All Products›
- 1925431000
1925431000
Weidmuller
Cable Assembly 3 Position M12 Circular Plug PVC 0.34mm2 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3 Position M12 Circular Plug PVC 0.34mm2 10m
Search Keywords: 1925431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925431000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
12
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$18.15
12
$16.50
25
$14.95
50
$14.28
100
$13.67
250
$13.11
500
$12.76
1,000 +
$12.57
Click for Quote
Log in
to unlock special pricing