- Home ›
- All Products›
- 1925430300
1925430300
Weidmuller
Cable Assembly 3 Position M12 Circular Plug PVC 0.34mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3 Position M12 Circular Plug PVC 0.34mm2 3m
Search Keywords: 1925430300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925430300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$9.81
25
$8.89
50
$8.49
100
$8.25
250
$7.79
500
$7.59
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing