- Home ›
- All Products›
- 1925320300
1925320300
Weidmuller
Cable Assembly 5 Position M12 Circular to 5 Position M12 Circular Plug to Receptacle PVC 0.34mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 5 Position M12 Circular to 5 Position M12 Circular Plug to Receptacle PVC 0.34mm2 3m
Search Keywords: 1925320300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925320300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.07
10
$18.80
25
$18.24
50
$17.71
100
$16.74
250
$16.29
500 +
$16.05
Click for Quote
Log in
to unlock special pricing