- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1924720000
1924720000
Weidmuller
Conn Terminal Block PL 4 POS 10.16mm Crimp ST Cable Mount 78.3A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 4 POS 10.16mm Crimp ST Cable Mount 78.3A Box
Search Keywords: 1924720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$13.21
20
$11.97
40
$11.44
60
$11.27
100
$10.95
260
$10.50
500 +
$10.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments