- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1924710000
1924710000
Weidmuller
Conn Terminal Block F 3 POS 10.16mm Solder ST Cable Mount 60A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 10.16mm Solder ST Cable Mount 60A Box
Search Keywords: 1924710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Maximum Current Rating:60 A
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
24
$9.14
48
$8.73
72
$8.60
120
$8.47
264
$8.01
504
$7.80
1,008 +
$7.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments