- Home ›
- All Products›
- 1924700000
1924700000
Weidmuller
Conn Pluggable Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 78.3A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Pluggable Terminal Block F 2 POS 10.16mm Screw ST Cable Mount 78.3A Box
Search Keywords: 1924700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
6 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
28
$6.39
56
$6.14
112
$5.89
252
$5.60
504
$5.35
1,008
$5.10
2,520
$4.77
5,012 +
$4.70
Click for Quote
Log in
to unlock special pricing