- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1924560000
1924560000
Weidmuller
The 1924560000 is a 4-pole, 10.16 mm pitch PCB female plug connector with a 180° conductor outlet and a clamping yoke connecti ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 1924560000 is a 4-pole, 10.16 mm pitch PCB female plug connector with a 180° conductor outlet and a clamping yoke connection.
Search Keywords: 1924560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924560000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:10.16 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:60 A
-
Wire Size:6-22 AWG
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$21.07
28
$13.78
56
$12.60
112
$11.42
252
$11.01
504
$10.80
1,008 +
$10.72
Click for Quote
Log in
to unlock special pricing