- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1924550000
1924550000
Weidmuller
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box
Search Keywords: 1924550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60 A
-
Wire Size:6-22 AWG
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
19
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
19
$9.38
40
$8.50
80
$8.12
120
$7.89
280
$7.45
520
$7.25
1,000 +
$7.15
Click for Quote
Log in
to unlock special pricing