- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1919340000
1919340000
Weidmuller
Cable Markers Printable Polyamide 6/6 Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 Yellow
Search Keywords: 1919340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1919340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Material:Polyamide 6/62023
-
Marker Color:Yellow2021
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
400
$0.2067
1,200
$0.1629
2,800
$0.1558
5,200
$0.1535
7,600
$0.1512
25,200
$0.1414
50,000
$0.1393
100,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing