- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1919000000
1919000000
Weidmuller
Cable Markers Printable Polyamide 6/6 Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 Yellow
Search Keywords: 1919000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1919000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Material:Polyamide 6/6
-
Marker Color:Yellow
-
Maximum Cable Diameter:4.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
96
$0.3625
576
$0.2856
2,592
$0.2732
5,088
$0.2655
7,584
$0.2582
25,056
$0.2480
50,016 +
$0.2443
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments