- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1918910000
1918910000
Weidmuller
Cable Markers Printable Polyamide 6/6 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 White
Search Keywords: 1918910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1918910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Material:Polyamide 6/6
-
Marker Color:White
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
320
$0.2893
1,280
$0.2294
2,560
$0.2022
5,120
$0.1978
7,680
$0.1916
25,280
$0.1911
50,240
$0.1906
100,160 +
$0.1902
Click for Quote
Log in
to unlock special pricing