- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 19186
19186
Weidmuller
Cable Markers Printable Polyamide 6/6 Red
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Markers Printable Polyamide 6/6 Red
Search Keywords: 19186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:19186
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Material:Polyamide 6/62023
-
Marker Color:Red2021
-
Maximum Cable Diameter:2.1 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$1.27
100
$1.16
260
$1.14
500
$1.11
1,000
$1.09
2,500
$1.07
5,000
$1.05
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing