- Home ›
- All Products›
- 1918500000
1918500000
Weidmuller
Cable and Conductor Marker 21mm x 3.2mm Polyamide 6.6 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable and Conductor Marker 21mm x 3.2mm Polyamide 6.6 White
Search Keywords: 1918500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1918500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
400
$0.2210
1,200
$0.1741
2,800
$0.1665
5,200
$0.1640
7,600
$0.1616
25,200
$0.1512
50,000
$0.1489
100,000 +
$0.1467
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT