- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1914990000
1914990000
Weidmuller
Conn PC Terminal Block 11 POS 5mm Solder Thru-Hole 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 11 POS 5mm Solder Thru-Hole 20A Box
Search Keywords: 1914990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1914990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:11
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.66
300
$2.47
500
$2.36
1,000
$2.26
2,500
$2.20
5,000
$2.15
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing