- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1914640000
1914640000
Weidmuller
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1914640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1914640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:63829
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
106
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
106
$1.45
300
$1.34
500
$1.32
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments