- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1914580000
1914580000
Weidmuller
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1914580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1914580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Current Rating:15 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
209
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.9537
209
$0.8670
300
$0.7040
1,000
$0.6730
2,500
$0.6170
5,000
$0.6080
7,500
$0.5990
10,000
$0.5900
15,000 +
$0.5810
Click for Quote
Log in
to unlock special pricing