- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1914560000
1914560000
Weidmuller
The 1914560000 is a 2-pole PCB terminal featuring a tension clamp connection with an actuator, a 135° conductor outlet, and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1914560000 is a 2-pole PCB terminal featuring a tension clamp connection with an actuator, a 135° conductor outlet, and a 5.00 mm pitch.
Search Keywords: 1914560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1914560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$0.5779
500
$0.4695
1,000
$0.4485
2,500
$0.4232
5,000
$0.4116
7,500
$0.4055
10,000
$0.3994
15,000 +
$0.3934
Click for Quote
Log in
to unlock special pricing