Image is representational - see mfr. specs

1913780000

Weidmuller

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Search Keywords: 1913780000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1913780000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Maximum Current Rating:
    15 A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
100
複数:
100
10 Weeks 出荷できます 7/24/26
お取り寄せ
PRICE (USD)
数量
Unit Price
100
$0.5565
500
$0.4522
1,000
$0.4319
2,500
$0.4134
5,000
$0.3964
7,500
$0.3905
10,000
$0.3846
15,000 +
$0.3789
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!