- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1913200000
1913200000
Weidmuller
Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1913200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1913200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
36
$1.83
108
$1.64
252
$1.60
504
$1.57
1,008
$1.53
2,520
$1.51
5,004
$1.49
7,524 +
$1.46
Click for Quote
Log in
to unlock special pricing