- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1912440000
1912440000
Weidmuller
Conn Heavy-Duty Rectangular M 5Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 5Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 1912440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1912440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:5Signal/1Ground
-
Maximum Voltage Rating:400/250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$7.38
50
$7.09
100
$6.80
250
$6.42
500
$6.13
1,000
$5.84
2,500 +
$5.52
Click for Quote
Log in
to unlock special pricing