- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1912390000
Weidmuller
1912390000
PC Board Terminal Block Header 9 Position 3.5mm Right Angle Through Hole Orange Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1912390000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |