- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1912330000
Weidmuller
1912330000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1912330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1912330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Current Rating:10 A
Product Guides
+
Frequently Asked Questions
Is 1912330000 RoHS compliant?
Yes, 1912330000 is RoHS compliant.
What is the lead time for 1912330000?
The standard lead time for 1912330000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$0.769
300
$0.625
1,000
$0.597
2,500
$0.563
5,000
$0.548
7,500
$0.533
10,000
$0.532
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing