Image is representational - see mfr. specs

1911650000

Weidmuller

Conn Shrouded Header HDR 64 POS 5mm Solder ST Thru-Hole Box

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Shrouded Header HDR 64 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1911650000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Weidmuller
  • Артикул / №:
    1911650000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
10
многократный:
10
8 Weeks Можно отправить 30/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$21.62
30
$20.97
50
$20.36
100
$19.25
250
$18.73
500
$18.45
1 000 +
$18.01
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!