- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1909940000
1909940000
Weidmuller
Cable Gland - M40 - 9 mm - OD min. 19 - OD max. 28 mm - IP54 - IP66 - IP67 - IP68 - 5 bar (30 min.).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland - M40 - 9 mm - OD min. 19 - OD max. 28 mm - IP54 - IP66 - IP67 - IP68 - 5 bar (30 min.).
Search Keywords: 1909940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1909940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$35.64
5
$31.80
10
$31.32
30
$29.96
100
$28.32
250
$27.20
500 +
$26.50
Click for Quote
Log in
to unlock special pricing