- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1909760000
Weidmuller
1909760000
Cable Gland for Klippon Protect Enclosure System Polyamide 6 3mm to 6.5mm Cable Diameter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Gland for Klippon Protect Enclosure System Polyamide 6 3mm to 6.5mm Cable Diameter
Search Keywords: 1909760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1909760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1909760000 RoHS compliant?
Yes, 1909760000 is RoHS compliant.
What is the lead time for 1909760000?
The standard lead time for 1909760000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.839
300
$0.682
1,000
$0.651
2,500
$0.598
5,000
$0.596
7,500
$0.582
10,000
$0.581
15,000 +
$0.574
Click for Quote
Log in
to unlock special pricing