- Home ›
- All Products›
- 1909550000
1909550000
Weidmuller
Cable gland, M50, 58 mm, Clamping range 27 to 38 mm, IP68, silver, 1909550000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable gland, M50, 58 mm, Clamping range 27 to 38 mm, IP68, silver, 1909550000
Search Keywords: 1909550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1909550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$88.60
5
$81.99
10
$79.61
15
$78.42
25
$75.25
50 +
$73.24
Click for Quote
Log in
to unlock special pricing