- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1909010000
1909010000
Weidmuller
Terminal Block - 20 Position - Cross Connection Jumper - 0.240" (6.10mm) Pitch - Flat Pins.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 20 Position - Cross Connection Jumper - 0.240" (6.10mm) Pitch - Flat Pins.
Search Keywords: 1909010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1909010000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Manufacturer Stock:
560
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20
$8.88
40
$8.63
60
$8.48
100
$8.29
260
$7.94
500
$7.70
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT