Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1908960000

Conn Jumper M 20 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 20 POS
Search Keywords: 1908960000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1908960000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Jumper3636
Number of Contacts: 20
Maximum Current Rating: 24 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1908960000 RoHS compliant?
No, 1908960000 is not RoHS compliant.
What is the lead time for 1908960000?
The standard lead time for 1908960000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Manufacturer Stock:
240 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$10.84
40
$10.75
60
$10.36
100
$9.95
260
$9.30
500
$8.88
1,000 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!