- Home ›
- All Products›
- 1906970000
1906970000
Weidmuller
Feed-Through Terminal 16 Position Tension Clamp Connection 10A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal 16 Position Tension Clamp Connection 10A DIN Rail Mount
Search Keywords: 1906970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1906970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$16.85
25
$15.27
50
$14.59
100
$13.96
250
$13.39
500
$13.03
1,000 +
$12.84
Click for Quote
Log in
to unlock special pricing