- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1906000000
Weidmuller
1906000000
Connector Accessories Connector Marker Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1906000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1906000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Type:Connector Marker
-
Dimension:12 x 8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1906000000 RoHS compliant?
Yes, 1906000000 is RoHS compliant.
What is the lead time for 1906000000?
The standard lead time for 1906000000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
420
Order Increment:
420
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
420
$0.1556
1,260
$0.1226
2,520
$0.1223
5,040
$0.1004
10,080
$0.0934
25,200
$0.0896
50,400
$0.0861
100,380 +
$0.0858
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT