- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1902130000
1902130000
Weidmuller
Multi-Conductor Cable TPM 4Conductors 22AWG 4.7mm Black Polyurethane 100m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable TPM 4Conductors 22AWG 4.7mm Black Polyurethane 100m
Search Keywords: 1902130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1902130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Conductors:42041
-
Conductor Material:N/A
-
Cable Length:1002032m
-
Maximum Current Rating:42036A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$4.60
50
$3.73
100
$3.68
300
$3.46
500
$3.27
1,000
$3.22
2,500
$3.10
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments