- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1898590000
Weidmuller
1898590000
Conn Terminal Block SKT 3 POS 5mm Screw ST Panel Mount 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 3 POS 5mm Screw ST Panel Mount 10A
Search Keywords: 1898590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1898590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1898590000 RoHS compliant?
Yes, 1898590000 is RoHS compliant.
What is the lead time for 1898590000?
The standard lead time for 1898590000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
72
$2.012
144
$1.911
288
$1.816
576 +
$1.725
Click for Quote
Log in
to unlock special pricing