- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1896840000
1896840000
Weidmuller
Conn Rectangular M 16 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 16 POS Crimp ST Cable Mount
Search Keywords: 1896840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1896840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$14.38
10
$13.55
25
$13.35
50
$13.15
100
$12.80
250
$12.61
500 +
$12.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT