- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1896810000
Weidmuller
1896810000
The 1896810000 is a 16-pole, size 5, female HDC insert with a tension clamp connection, rated for 250 V and 16 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1896810000 is a 16-pole, size 5, female HDC insert with a tension clamp connection, rated for 250 V and 16 A.
Search Keywords: 1896810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1896810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16
Product Guides
+
Frequently Asked Questions
Is 1896810000 RoHS compliant?
Yes, 1896810000 is RoHS compliant.
What is the lead time for 1896810000?
The standard lead time for 1896810000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$19.44
10
$18.54
25
$17.98
50
$17.46
100
$16.51
250
$16.07
500 +
$15.86
Click for Quote
Log in
to unlock special pricing