- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1896800000
1896800000
Weidmuller
Conn Rectangular F 16 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 16 POS Crimp ST Cable Mount
Search Keywords: 1896800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1896800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$18.78
10
$17.11
25
$16.45
50
$15.94
100
$15.44
250
$14.77
500 +
$14.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT