- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1894740000
1894740000
Weidmuller
Conn Heavy-Duty Rectangular M 1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 1 POS ST
Search Keywords: 1894740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1894740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/R
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$72.14
5
$64.37
10
$62.45
25
$57.31
50
$56.46
100
$55.61
250 +
$53.64
Click for Quote
Log in
to unlock special pricing