- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1894730000
Weidmuller
1894730000
Conn Heavy-Duty Rectangular M 1 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1894730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/R
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C